Wiha Screwdriver, 50 mm Blade VDE/1000V Approved, 152mm Overall

Subtotal (1 unit)*

€9.67

(exc. VAT)

€11.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.67

*price indicative

RS Stock No.:
280-5882
Distrelec Article No.:
301-73-942
Mfr. Part No.:
42375
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

2mm

VDE/1000V Approved

Yes

Blade Length

50mm

Insulation

Insulated

Tip Width

2 mm

Overall Length

152mm

Blade Material

Molybdenum Steel, Chrome Vanadium Steel

Grip Style

Soft Grip Handle

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Screwdriver is an electric fine screwdriver with a slotted 2 mm x 50 mm. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone. The Wiha PicoFinish fine screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. These insulated fine screwdrivers undergo routine individual piece testing as per the international IEC 60900 standard.

Tool for electrics

Slim handle with soft grip

Each tool individually tested at 10000 V AC

Extra long rotating cap ensures optimum feed

Optimal balance between precision and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy