Wiha Standard, 40 mm Blade, 134 mm Overall
- RS Stock No.:
- 280-5890
- Distrelec Article No.:
- 301-44-449
- Mfr. Part No.:
- 42382
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€11.25
(exc. VAT)
€13.84
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.25 |
*price indicative
- RS Stock No.:
- 280-5890
- Distrelec Article No.:
- 301-44-449
- Mfr. Part No.:
- 42382
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 0.23mm | |
| VDE/1000V Approved | No | |
| Blade Length | 40mm | |
| Tip Width | 1 mm | |
| Insulation | Uninsulated | |
| Overall Length | 134mm | |
| ESD Safe | No | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | ISO 3166-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 0.23mm | ||
VDE/1000V Approved No | ||
Blade Length 40mm | ||
Tip Width 1 mm | ||
Insulation Uninsulated | ||
Overall Length 134mm | ||
ESD Safe No | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals ISO 3166-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Slotted Screwdriver 40 mm Blade, 134 mm Overall
- Wiha Slotted Screwdriver 40 mm Blade, 134 mm Overall
- Wiha Slotted Screwdriver 40 mm Blade, 134 mm Overall
- Wiha Torx Screwdriver 40 mm Blade, 134 mm Overall
- Wiha Torx Screwdriver 40 mm Blade, 134 mm Overall
- Wiha Phillips Screwdriver 40 mm Blade, 134 mm Overall
- Wiha Torx Screwdriver 40 mm Blade, 134 mm Overall
- Wiha Torx Screwdriver 40 mm Blade, 134 mm Overall
