Wiha Torx Screwdriver, T2 mm Tip, 40 mm Blade, 134 mm Overall
- RS Stock No.:
- 280-5975
- Distrelec Article No.:
- 301-73-975
- Mfr. Part No.:
- 43695
- Manufacturer:
- Wiha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5975
- Distrelec Article No.:
- 301-73-975
- Mfr. Part No.:
- 43695
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Torx | |
| Tip Size | T2 mm | |
| Model Number | 277P | |
| Blade Length | 40 mm | |
| Overall Length | 134 mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Torx | ||
Tip Size T2 mm | ||
Model Number 277P | ||
Blade Length 40 mm | ||
Overall Length 134 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge. The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinish ESD masters such tasks effortlessly. Thanks to their long, slim handles and quick turning zone, these fine screwdrivers are ideal for careful, precise work practices on delicate work pieces.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Protect electronic components from damage
Optimal balance between precision and control
Extra long rotating cap ensures optimum feed
Protect electronic components from damage
Optimal balance between precision and control
Related links
- Wiha Torx Screwdriver 40 mm Blade, 134 mm Overall
- Wiha Torx Screwdriver 40 mm Blade, 120 mm Overall
- Wiha Torx Screwdriver 60 mm Blade, 164 mm Overall
- Wiha Torx Screwdriver 100 mm Blade, 218mm Overall
- Wiha Torx Screwdriver Bit T10 150 mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 134mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
- Wiha Torx Screwdriver Set, 7-Piece
