Wiha Standard Screwdriver, T5 Tip, 40 mm Blade, 134mm Overall
- RS Stock No.:
- 280-5933
- Distrelec Article No.:
- 301-44-522
- Mfr. Part No.:
- 42478
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€15.42
(exc. VAT)
€18.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.42 |
*price indicative
- RS Stock No.:
- 280-5933
- Distrelec Article No.:
- 301-44-522
- Mfr. Part No.:
- 42478
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T5 | |
| VDE/1000V Approved | No | |
| Blade Length | 40mm | |
| Insulation | Uninsulated | |
| Overall Length | 134mm | |
| Handle Material | Stainless Steel | |
| ESD Safe | No | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T5 | ||
VDE/1000V Approved No | ||
Blade Length 40mm | ||
Insulation Uninsulated | ||
Overall Length 134mm | ||
Handle Material Stainless Steel | ||
ESD Safe No | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Standard Screwdriver 40 mm Blade, 134mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 134mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 134mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 134mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 134mm Overall
- Wiha Screwdriver 40 mm Blade, 134mm Overall
- Wiha Screwdriver 40 mm Blade, 134mm Overall
- Wiha Screwdriver 40 mm Blade, 134mm Overall
