Wiha Screwdriver, 60 mm Blade, 160mm Overall
- RS Stock No.:
- 280-5895
- Distrelec Article No.:
- 301-44-456
- Mfr. Part No.:
- 42389
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.87 |
*price indicative
- RS Stock No.:
- 280-5895
- Distrelec Article No.:
- 301-44-456
- Mfr. Part No.:
- 42389
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 400μm | |
| VDE/1000V Approved | No | |
| Tip Width | 2 mm | |
| Blade Length | 60mm | |
| Overall Length | 160mm | |
| ESD Safe | No | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | ISO 3166-1 Alpha 3 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 400μm | ||
VDE/1000V Approved No | ||
Tip Width 2 mm | ||
Blade Length 60mm | ||
Overall Length 160mm | ||
ESD Safe No | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals ISO 3166-1 Alpha 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Screwdriver 160mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
- BETA Screwdriver 160mm Overall
- RS PRO Precision Screwdriver 160mm Overall
