Wiha Screwdriver, PH1 Tip, 60 mm Blade, 160mm Overall
- RS Stock No.:
- 280-5965
- Distrelec Article No.:
- 301-73-965
- Mfr. Part No.:
- 43678
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€16.09
(exc. VAT)
€19.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.09 |
*price indicative
- RS Stock No.:
- 280-5965
- Distrelec Article No.:
- 301-73-965
- Mfr. Part No.:
- 43678
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| Blade Length | 60mm | |
| Insulation | Uninsulated | |
| Overall Length | 160mm | |
| Handle Material | Bi-Material | |
| ESD Safe | Yes | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Height Safe | Yes | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
Blade Length 60mm | ||
Insulation Uninsulated | ||
Overall Length 160mm | ||
Handle Material Bi-Material | ||
ESD Safe Yes | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Height Safe Yes | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, IEC 60900 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge. The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinish ESD masters such tasks effortlessly. Thanks to their long, slim handles and quick turning zone, these fine screwdrivers are ideal for careful, precise work practices on delicate work pieces.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Protect electronic components from damage
Optimal balance between precision and control
Related links
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
