Wiha Screwdriver, PH0 Tip, 50 mm Blade, 150mm Overall
- RS Stock No.:
- 280-5904
- Distrelec Article No.:
- 301-44-466
- Mfr. Part No.:
- 42401
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€9.61
(exc. VAT)
€11.82
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.61 |
*price indicative
- RS Stock No.:
- 280-5904
- Distrelec Article No.:
- 301-44-466
- Mfr. Part No.:
- 42401
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH0 | |
| Insulation | Uninsulated | |
| Blade Length | 50mm | |
| Overall Length | 150mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900, ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH0 | ||
Insulation Uninsulated | ||
Blade Length 50mm | ||
Overall Length 150mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900, ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Screwdriver 50 mm Blade, 150mm Overall
- Wiha Screwdriver 50 mm Blade, 150mm Overall
- Wiha Standard Screwdriver 50 mm Blade, 150mm Overall
- Wiha Screwdriver 150mm Overall
- RS PRO Philips Screwdriver 60 mm Blade, 150mm Overall
- BETA Torx Screwdriver 50 mm Blade, 150mm Overall
- BETA Torx Screwdriver 50 mm Blade, 150mm Overall
- BETA Screwdriver 50 mm Blade, 150mm Overall
