Wiha Screwdriver, PH1 Tip, 60 mm Blade, 160mm Overall
- RS Stock No.:
- 280-5909
- Distrelec Article No.:
- 301-44-471
- Mfr. Part No.:
- 42415
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€11.26
(exc. VAT)
€13.85
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.26 |
*price indicative
- RS Stock No.:
- 280-5909
- Distrelec Article No.:
- 301-44-471
- Mfr. Part No.:
- 42415
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Blade Length | 60mm | |
| Overall Length | 160mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel, Chrome Plated | |
| Height Safe | Yes | |
| Grip Style | Soft Grip Handle | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900, ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Blade Length 60mm | ||
Overall Length 160mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel, Chrome Plated | ||
Height Safe Yes | ||
Grip Style Soft Grip Handle | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900, ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
