Wiha Screwdriver, 0.9 mm Tip, 40 mm Blade, 134mm Overall
- RS Stock No.:
- 280-5967
- Distrelec Article No.:
- 301-73-967
- Mfr. Part No.:
- 43680
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€13.27
(exc. VAT)
€16.32
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.27 |
*price indicative
- RS Stock No.:
- 280-5967
- Distrelec Article No.:
- 301-73-967
- Mfr. Part No.:
- 43680
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 0.9 mm | |
| Blade Length | 40mm | |
| Overall Length | 134mm | |
| ESD Safe | Yes | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | IEC standard 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 0.9 mm | ||
Blade Length 40mm | ||
Overall Length 134mm | ||
ESD Safe Yes | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals IEC standard 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge. The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinish ESD masters such tasks effortlessly. Thanks to their long, slim handles and quick turning zone, these fine screwdrivers are ideal for careful, precise work practices on delicate work pieces.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Protect electronic components from damage
Optimal balance between precision and control
Related links
- Wiha Screwdriver 40 mm Blade, 134mm Overall
- Wiha Screwdriver 40 mm Blade, 134mm Overall
- Wiha Standard Screwdriver 40 mm Blade, 134mm Overall
- Wiha Screwdriver 40 mm Blade, 134mm Overall
- Wiha Screwdriver 40 mm Blade, 134mm Overall
- Wiha Standard Screwdriver 40 mm Blade, 134mm Overall
- Wiha Screwdriver 134mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 134mm Overall
