Bahco Screwdriver, PH0 Tip, 50 mm Blade, 137mm Overall
- RS Stock No.:
- 282-4126
- Mfr. Part No.:
- 701-0-50
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€6.51
(exc. VAT)
€8.01
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.51 |
*price indicative
- RS Stock No.:
- 282-4126
- Mfr. Part No.:
- 701-0-50
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH0 | |
| VDE/1000V Approved | No | |
| Blade Length | 50mm | |
| Overall Length | 137mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Alloy Steel | |
| Height Safe | Yes | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | DIN 5260, ISO 8764 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH0 | ||
VDE/1000V Approved No | ||
Blade Length 50mm | ||
Overall Length 137mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Alloy Steel | ||
Height Safe Yes | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals DIN 5260, ISO 8764 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Screwdriver with precision grip suitable for Phillips head screws. It specially designed screwdriver for precision work, especially for mechanical and electronic applications. With two component handle with soft grip material for fast and comfortable screw driving.
High accuracy and precision fitting
High performance alloy steel blade
Compliance to ISO 8764 and DIN 5260
Chrome plated and entirely hardened
Related links
- Bahco Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Screwdriver 50 mm Blade, 137mm Overall
- Bahco Screwdriver 50 mm Blade, 170mm Overall
- Wera Precision Screwdriver 40 mm Blade, 137mm Overall
- Bahco Screwdriver 137mm Overall
- Lindstrom Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Precision Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Torx Screwdriver 50 mm Blade, 137mm Overall
