Bahco Screwdriver, PH0 Tip, 50 mm Blade, 170mm Overall
- RS Stock No.:
- 163-746
- Mfr. Part No.:
- NS302-0-50
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.96 |
*price indicative
- RS Stock No.:
- 163-746
- Mfr. Part No.:
- NS302-0-50
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Tip Size | PH0 | |
| Blade Length | 50mm | |
| Overall Length | 170mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | No | |
| Blade Material | Aluminium Bronze | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 8764 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Tip Size PH0 | ||
Blade Length 50mm | ||
Overall Length 170mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe No | ||
Blade Material Aluminium Bronze | ||
Height Safe Yes | ||
Standards/Approvals ISO 8764 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Phillips Screwdriver Aluminium Bronze PH0 x 50 mm
The Bahco Tools Non-sparking screwdriver exemplifies precision and safety in environments where sparks can pose risks. Crafted from high-quality aluminium bronze, it is designed specifically for those who require reliable tools in potentially explosive settings.
Antistatic plastics eliminate static electricity build-up
Produced according to strict ISO standards for reliability and performance
Optimally sized for precision in Phillips head screw applications
Related links
- Bahco Screwdriver 50 mm Blade, 137mm Overall
- Bahco Screwdriver 50 mm Blade, 170mm Overall
- Bahco Screwdriver 60 mm Blade, 163mm Overall
- Bahco Screwdriver 75 mm Blade VDE/1000V Approved, 178 Overall
- Wiha Screwdriver 50 mm Blade, 150mm Overall
- Lindstrom Screwdriver 50 mm Blade, 137mm Overall
- Bahco Screwdriver 170mm Overall
- Bahco Screwdriver 150 mm Blade, 270mm Overall
