SAM Slotted Screwdriver, 4 mm Tip, 170 mm Blade, 170 mm Overall
- RS Stock No.:
- 282-9743
- Mfr. Part No.:
- DLF-4X0,8
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9743
- Mfr. Part No.:
- DLF-4X0,8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 4 mm | |
| Model Number | DLF | |
| VDE/1000V Approved | No | |
| Blade Length | 170 mm | |
| Overall Length | 170 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Slotted | ||
Tip Size 4 mm | ||
Model Number DLF | ||
VDE/1000V Approved No | ||
Blade Length 170 mm | ||
Overall Length 170 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Screwdriver is a DYNAMOVIS screwdriver slotted head screw holder is a precision tool designed for use with DYNAMOVIS-1, -2, or -3 torque screwdrivers. Equipped with Slot impression blades, it is tailored for slotted head screws, ensuring a secure
3 Nm maximum torque
Related links
- SAM Slotted Screwdriver5 mm Tip 170 mm Overall
- SAM Phillips Screwdriver Blade 170 mm Blade, 170 mm Overall
- SAM Phillips Screwdriver Blade 170 mm Blade, 170 mm Overall
- SAM Hexagon Screwdriver Blade5 mm Tip5 mm Blade, 170 mm Overall
- RS PRO Hexagon Precision Screwdriver7 mm Tip 170 mm Overall
- RS PRO Hexagon Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Phillips Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Phillips Precision Screwdriver 60 mm Blade, 170 mm Overall
