SAM Slotted Screwdriver, 5,5 mm Tip, 170 mm Blade, 170 mm Overall
- RS Stock No.:
- 282-9744
- Mfr. Part No.:
- DLF-5,5X1
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9744
- Mfr. Part No.:
- DLF-5,5X1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Screwdriver is a DYNAMOVIS screwdriver slotted head screw holder is a precision tool designed for use with DYNAMOVIS-1, -2, or -3 torque screwdrivers. Equipped with Slot impression blades, it is tailored for slotted head screws, ensuring a secure
5.4 Nm maximum torque
Related links
- SAM Slotted Screwdriver 170 mm Blade, 170 mm Overall
- SAM Phillips Screwdriver Blade 170 mm Blade, 170 mm Overall
- SAM Phillips Screwdriver Blade 170 mm Blade, 170 mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
- SAM Hexagon Screwdriver Blade5 mm Tip5 mm Blade, 170 mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
- SAM Slotted Screwdriver Blade 193 mm Overall
- SAM Slotted Insulated Screwdriver 200 mm Blade 380 mm Overall
