SAM Torx Screwdriver, 8 mm Tip, 130 mm Blade, 130 mm Overall
- RS Stock No.:
- 283-0469
- Mfr. Part No.:
- TB-8X60
- Manufacturer:
- SAM
Price Each
€5.96
(exc. VAT)
€7.33
(inc. VAT)
Temporarily out of stock - back order for despatch 20-10-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €5.96 |
- RS Stock No.:
- 283-0469
- Mfr. Part No.:
- TB-8X60
- Manufacturer:
- SAM
Related links
- SAM Torx Screwdriver 130 mm Blade, 130 mm Overall
- Wera Slotted Screwdriver 60 mm Blade, 130 mm Overall
- RS PRO Tamperproof Torx Screwdriver 130 mm Blade, 240 mm Overall
- Wera Torx Screwdriver 130 mm Blade, 242 mm Overall
- Wera Torx Screwdriver 60 mm Blade, 130 mm Overall
- SAM Torx Screwdriver 259.5 mm Overall
- Wera Slotted Screwdriver 60 mm Blade, 130 mm Overall
- CK Hexagon Nut Driver 130 mm Blade