SAM Standard Screwdriver, 9 mm Tip, 130 mm Blade, 130mm Overall

Subtotal (1 unit)*

€6.50

(exc. VAT)

€8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.50

*price indicative

RS Stock No.:
283-0470
Mfr. Part No.:
TB-9X60
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

9 mm

VDE/1000V Approved

No

Blade Length

130mm

Overall Length

130mm

Handle Material

Bi-Material

Blade Material

Chrome Plated

Standards/Approvals

DIN 5264, NF ISO 8764-2, NF ISO 8764-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Screwdriver is a Torx SAMSOFORCE round blade screwdriver. It offers quick identification of the imprint thanks to the colour code and chrome plated blade with burnished tip.

Long life

Bi material handle

Compliance to DIN 5264

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy