SAM Standard Screwdriver, 4 mm Tip, 80 mm Blade, 160mm Overall
- RS Stock No.:
- 209-505
- Mfr. Part No.:
- TB-10R80
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 209-505
- Mfr. Part No.:
- TB-10R80
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 4 mm | |
| Blade Length | 80mm | |
| Overall Length | 160mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | 2-Material Non-Slip Sheath | |
| Standards/Approvals | NF ISO 8764-1, DIN 5264, NF ISO 8764-2, ISO 9001, LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 4 mm | ||
Blade Length 80mm | ||
Overall Length 160mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style 2-Material Non-Slip Sheath | ||
Standards/Approvals NF ISO 8764-1, DIN 5264, NF ISO 8764-2, ISO 9001, LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TB-10R80
The SAM Outillage ResisTorx round blade screwdriver offers exceptional comfort and functionality with its two-material non-slip handle. The screwdriver features a colour-coded imprint for easy identification and a chrome-plated blade with a burnished tip for enhanced durability and performance. Ideal for both professional tradespeople and DIY enthusiasts, it ensures a secure grip and precise handling in various conditions.
Two-material non-slip handle for superior grip and comfort
Colour-coded imprint for quick and easy tool identification
Chrome-plated blade for increased durability and corrosion resistance
Burnished tip for improved screw engagement and performance
Related links
- SAM Standard Screwdriver 100 mm Blade, 200mm Overall
- SAM Standard Screwdriver 100 mm Blade, 190mm Overall
- SAM Standard Screwdriver 80 mm Blade, 261.6mm Overall
- SAM Standard Screwdriver 115 mm Blade, 215mm Overall
- SAM Standard Screwdriver 130 mm Blade, 130mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
- BETA Torx Screwdriver 60 mm Blade, 160mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
