SAM Screwdriver, 4 mm Tip, 270 mm Blade VDE/1000V Approved, 270mm Overall
- RS Stock No.:
- 283-0488
- Mfr. Part No.:
- Z-173-M4
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0488
- Mfr. Part No.:
- Z-173-M4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 4 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 270mm | |
| Insulation | Insulated | |
| Overall Length | 270mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 9001, DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 4 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 270mm | ||
Insulation Insulated | ||
Overall Length 270mm | ||
ESD Safe No | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 9001, DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver is a 1000 V and 4 x 200 screwdriver.
Insulated screwdriver
Related links
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- SAM Philips Screwdriver 40 mm Blade VDE/1000V Approved, 90mm Overall
- SAM Philips Screwdriver 40 mm Blade VDE/1000V Approved, 95mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 235mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 200mm Overall
- SAM Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 165mm Overall
- Knipex Pozidriv Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
