Virax Screwdriver, 5.5 mm Tip, 100 mm Blade, 209mm Overall
- RS Stock No.:
- 284-0176
- Mfr. Part No.:
- 341804
- Manufacturer:
- Virax
Subtotal (1 unit)*
€10.72
(exc. VAT)
€13.19
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.72 |
*price indicative
- RS Stock No.:
- 284-0176
- Mfr. Part No.:
- 341804
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Screwdriver Type | Magnetic | |
| Product Type | Screwdriver | |
| Tip Size | 5.5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Overall Length | 209mm | |
| Blade Material | Silicon Carbon Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Screwdriver Type Magnetic | ||
Product Type Screwdriver | ||
Tip Size 5.5 mm | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Overall Length 209mm | ||
Blade Material Silicon Carbon Steel | ||
Grip Style Bi Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax Magnetic screwdrivers with magnetic tip securing the screw, for comfortable and fast screwing. Its Ergonomic hexagon-shaped grip is broader in its central part for enhanced palm grip and force application, and narrower close to the shank for qui
Effective rotation in the palm with its sliding thrust zone
Integral grip moulded directly onto the shank with dual opposite flats
Related links
- Virax Screwdriver 100 mm Blade, 209mm Overall
- Virax Screwdriver 100 mm Blade, 209mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 209mm Overall
- Facom Pozidriv Screwdriver 100 mm Blade, 209mm Overall
- BETA Tamper Resistant Torx Screwdriver 100 mm Blade, 209mm Overall
- BETA Philips Screwdriver 100 mm Blade, 209mm Overall
- Facom Philips Screwdriver 100 mm Blade, 209mm Overall
- BETA Torx Screwdriver 100 mm Blade, 209mm Overall
