BETA Philips Screwdriver, PH1 Tip, 100 mm Blade, 209mm Overall
- RS Stock No.:
- 234-5225
- Mfr. Part No.:
- 1272BA 1X5X100
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5225
- Mfr. Part No.:
- 1272BA 1X5X100
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Cross Head Phillips | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 209mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Cross Head Phillips | ||
Product Type Philips Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 209mm | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA sparkproof screwdrivers for cross head Phillips® screws. Blade length 100mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 209mm
sparkproof
Related links
- Facom Philips Screwdriver 100 mm Blade, 209mm Overall
- BETA Philips Screwdriver 60 mm Blade, 229mm Overall
- BETA Philips Screwdriver 80 mm Blade, 189mm Overall
- BETA Philips Screwdriver 200 mm Blade, 332mm Overall
- BETA Philips Screwdriver 150 mm Blade, 270mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 209mm Overall
- BETA Torx Screwdriver 100 mm Blade, 209mm Overall
- BETA Torx Screwdriver 100 mm Blade, 209mm Overall
