CK Electronic Screwdriver Screwdriver, TX9 Tip, 70 mm Blade, 150mm Overall
- RS Stock No.:
- 285-5103
- Distrelec Article No.:
- 301-79-022
- Mfr. Part No.:
- T4718ESD 09
- Manufacturer:
- CK
Subtotal (1 unit)*
€14.63
(exc. VAT)
€17.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.63 |
*price indicative
- RS Stock No.:
- 285-5103
- Distrelec Article No.:
- 301-79-022
- Mfr. Part No.:
- T4718ESD 09
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Electronic Screwdriver | |
| Tip Size | TX9 | |
| VDE/1000V Approved | No | |
| Blade Length | 70mm | |
| Overall Length | 150mm | |
| Handle Material | Injection Moulded Directly to Blade | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic Tri-Lobe Handle | |
| Height Safe | Yes | |
| Standards/Approvals | 5.1 & 5.2, IEC 61340 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Electronic Screwdriver | ||
Tip Size TX9 | ||
VDE/1000V Approved No | ||
Blade Length 70mm | ||
Overall Length 150mm | ||
Handle Material Injection Moulded Directly to Blade | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic Tri-Lobe Handle | ||
Height Safe Yes | ||
Standards/Approvals 5.1 & 5.2, IEC 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK screwdriver TX tamperproof features an ergonomic tri-lobe handle design, ensuring comfort and effective torque delivery during use. It is fully ESD compliant, making it safe for use on sensitive electronic components. Crafted from toughened alloy steel, the blade offers exceptional strength and durability, while its black anti-peel finish eliminates the risk of damage from flaking chrome, ensuring long-lasting performance.
Precision machined tip for an exact screw fit
Damage free screw driving
Related links
- CK Torx Screwdriver 70 mm Blade, 150mm Overall
- CK Electronic Screwdriver 300 mm Blade, 390mm Overall
- CK Electronic Screwdriver 90 mm Blade, 180mm Overall
- CK Electronic Screwdriver 300 mm Blade, 390mm Overall
- CK Electronic Screwdriver 200 mm Blade, 280mm Overall
- CK Electronic Screwdriver 80 mm Blade, 170mm Overall
- CK Torx Screwdriver 70 mm Blade, 165mm Overall
- Wera Precision Precision Screwdriver 60 mm Blade, 157mm Overall
