CK Electronic Screwdriver Screwdriver, TX15 Tip, 80 mm Blade, 170mm Overall
- RS Stock No.:
- 285-5105
- Distrelec Article No.:
- 301-79-024
- Mfr. Part No.:
- T4718ESD 15
- Manufacturer:
- CK
Subtotal (1 unit)*
€15.19
(exc. VAT)
€18.68
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.19 |
*price indicative
- RS Stock No.:
- 285-5105
- Distrelec Article No.:
- 301-79-024
- Mfr. Part No.:
- T4718ESD 15
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Electronic Screwdriver | |
| Tip Size | TX15 | |
| VDE/1000V Approved | No | |
| Blade Length | 80mm | |
| Overall Length | 170mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic Tri-Lobe Handle | |
| Standards/Approvals | IEC 61340, 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Electronic Screwdriver | ||
Tip Size TX15 | ||
VDE/1000V Approved No | ||
Blade Length 80mm | ||
Overall Length 170mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic Tri-Lobe Handle | ||
Standards/Approvals IEC 61340, 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK screwdriver TX tamperproof features an ergonomic tri-lobe handle design, ensuring comfort and effective torque delivery during use. It is fully ESD compliant, making it safe for use on sensitive electronic components. Crafted from toughened alloy steel, the blade offers exceptional strength and durability, while its black anti-peel finish eliminates the risk of damage from flaking chrome, ensuring long-lasting performance.
Precision machined tip for an exact screw fit
Damage free screw driving
Related links
- CK Electronic Screwdriver 300 mm Blade, 390mm Overall
- CK Torx Screwdriver 80 mm Blade, 170mm Overall
- Knipex Insulated Torx & Torx Plus Screwdriver 80 mm Blade VDE/1000V Approved, 185mm Overall
- CK Electronic Screwdriver 300 mm Blade, 390mm Overall
- CK Electronic Screwdriver 90 mm Blade, 180mm Overall
- CK Electronic Screwdriver 200 mm Blade, 280mm Overall
- CK Electronic Screwdriver 70 mm Blade, 150mm Overall
- Phoenix Contact Torx Screwdriver 80 mm Blade, 178mm Overall
