Wiha Standard Screwdriver, T20 Tip, 100 mm Blade
- RS Stock No.:
- 287-6577
- Mfr. Part No.:
- 27147
- Manufacturer:
- Wiha
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-6577
- Mfr. Part No.:
- 27147
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T20 | |
| Blade Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T20 | ||
Blade Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The torx screwdriver ensures a perfect fit every time, making it ideal for working on electrostatically sensitive components. With an ergonomic handle made of static dissipative material, it meets DIN EN 61340-5-1/61340-5-2 standards, providing a reliable and safe solution for delicate electronic work.
High quality chrome-vanadium-molybdenum steel blade for durability
Through hardened and chrome-plated for added strength
Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection
Static dissipative material handle with surface resistance 1 mOhm to 1 gOhm
Ideal for electrostatically sensitive components with applications in electronics and precision engineering
Related links
- Wiha Torx Screwdriver 100 mm Blade, 218mm Overall
- Bahco Standard Screwdriver 100 mm Blade, 222mm Overall
- Facom Standard Screwdriver 100 mm Blade, 220mm Overall
- Wiha Standard Screwdriver 100 mm Blade VDE/1000V Approved, 211mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 198mm Overall
- Facom Standard Torx & Torx Plus Screwdriver 100 mm Blade, 220mm Overall
- Wiha Standard Screwdriver 60 mm Blade VDE/1000V Approved, 160mm Overall
- Bahco Standard Torx & Torx Plus Screwdriver 100 mm Blade, 222mm Overall
