Wiha Screwdriver, 40 mm Blade
- RS Stock No.:
- 288-1865
- Distrelec Article No.:
- 301-44-476
- Mfr. Part No.:
- 42421
- Manufacturer:
- Wiha
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-1865
- Distrelec Article No.:
- 301-44-476
- Mfr. Part No.:
- 42421
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Precision | |
| Blade Length | 40mm | |
| Blade Material | Steel | |
| Grip Style | Rotating Grip | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Precision | ||
Blade Length 40mm | ||
Blade Material Steel | ||
Grip Style Rotating Grip | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The screw driver is an essential component for any electronic project. With a wide range of applications and reliable performance, The product is a must-have for professionals and hobbyists alike.
High-quality construction for durability and long-lasting use
Easy to install and integrate into existing systems
Provides precise and accurate results for efficient operation
Compact design for space-saving installation
Compatible with a variety of d
Related links
- Wiha Screwdriver 134mm Overall
- Wiha Screwdriver, 40 mm Blade
- Wiha Screwdriver 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade, 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade, 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 134mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 134mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 134mm Overall
