Wera Standard Torx & Torx Plus Screwdriver, T9 Tip, 60 mm Blade, 141mm Overall
- RS Stock No.:
- 323-2159
- Mfr. Part No.:
- 05028004001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€8.66
(exc. VAT)
€10.65
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.66 |
*price indicative
- RS Stock No.:
- 323-2159
- Mfr. Part No.:
- 05028004001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T9 | |
| Insulation | Insulated | |
| Blade Length | 60mm | |
| Overall Length | 141mm | |
| Handle Material | Multi-Component | |
| Blade Material | Chrome Plated | |
| Grip Style | Kraftform with Non-roll feature | |
| Height Safe | Yes | |
| Standards/Approvals | TORX screws made according to Acument Global Technologies Inc. specifications | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torx & Torx Plus Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T9 | ||
Insulation Insulated | ||
Blade Length 60mm | ||
Overall Length 141mm | ||
Handle Material Multi-Component | ||
Blade Material Chrome Plated | ||
Grip Style Kraftform with Non-roll feature | ||
Height Safe Yes | ||
Standards/Approvals TORX screws made according to Acument Global Technologies Inc. specifications | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
367 Screwdriver for TORX® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
367 Screwdriver for TORX® screws, TX 9 x 60 mm
Related links
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 141mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 60mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 60 mm Blade, 150mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 141mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 60mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 130mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 130mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 60mm Overall
