Wera Precision Screwdriver, 2.5 mm Tip, 60 mm Blade, 157mm Overall
- RS Stock No.:
- 323-2503
- Distrelec Article No.:
- 300-35-169
- Mfr. Part No.:
- 05118094001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.67 |
*price indicative
- RS Stock No.:
- 323-2503
- Distrelec Article No.:
- 300-35-169
- Mfr. Part No.:
- 05118094001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Precision Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Size | 2.5 mm | |
| Blade Length | 60mm | |
| Insulation | Electrical | |
| Overall Length | 157mm | |
| Handle Material | Bi-Material | |
| Blade Material | Nickel | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Precision Screwdriver | ||
Screwdriver Type Precision | ||
Tip Size 2.5 mm | ||
Blade Length 60mm | ||
Insulation Electrical | ||
Overall Length 157mm | ||
Handle Material Bi-Material | ||
Blade Material Nickel | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
2052 Ball end hexagon screwdriver for electronic applications
High quality Wera Micro screwdriver for precision mechanical work. Ballpoint profile: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver with ballpoint for hexagon socket screws
Multi-component Kraftform Micro handle with anti-roll feature and swivel cap
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Ballpoint for dependable working even in difficult installation situations
Take it easy tool finder: colour coding according to profile and size
2052 Ball end hexagon screwdriver for electronic applications, 2.5 x 60 mm
Related links
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
- CK Screwdriver 60 mm Blade, 157mm Overall
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
