CK Screwdriver, 2.5 mm Tip, 60 mm Blade, 157mm Overall
- RS Stock No.:
- 796-219
- Mfr. Part No.:
- T4838XESD25
- Manufacturer:
- CK
Subtotal (1 unit)*
€14.18
(exc. VAT)
€17.44
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.18 |
*price indicative
- RS Stock No.:
- 796-219
- Mfr. Part No.:
- T4838XESD25
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Hex Ball | |
| Tip Size | 2.5 mm | |
| Blade Length | 60mm | |
| Overall Length | 157mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Hex Ball | ||
Tip Size 2.5 mm | ||
Blade Length 60mm | ||
Overall Length 157mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Hexagonal driver is designed for precision screwdriving tasks with an ergonomic handle that provides exceptional control and comfort during use.
Ergonomically designed handle enables ease of use and precise control
Premium quality alloy steel blade offers exceptional strength and durability
Precision machined tip ensures an EXACT screw fit, preventing damage
Black anti-peel tips reduce the risk of damage from flaking chrome
Fully ESD compliant, making it safe for use on sensitive electronic components
Related links
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
- CK Screwdriver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- CK Screwdriver 60 mm Blade, 157mm Overall
- CK Slotted Nut Driver 60 mm Blade, 157mm Overall
- CK Slotted Nut Driver 60 mm Blade, 157mm Overall
- CK Nut Driver Nut Driver 60 mm Blade, 157mm Overall
- CK Screwdriver 60 mm Blade, 157mm Overall
