Wera Precision Screwdriver, 3 mm Tip, 60 mm Blade, 157mm Overall

Subtotal (1 unit)*

€6.52

(exc. VAT)

€8.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.52

*price indicative

RS Stock No.:
323-2519
Mfr. Part No.:
05118096001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Precision

Product Type

Precision Screwdriver

Tip Size

3 mm

Insulation

Electrical

Blade Length

60mm

Overall Length

157mm

Handle Material

Bi-Material

Blade Material

Chrome Plated

Grip Style

Rotating Cap

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

2052 Ball end hexagon screwdriver for electronic applications


High quality Wera Micro screwdriver for precision mechanical work. Ballpoint profile: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.

Kraftform Micro screwdriver with ballpoint for hexagon socket screws

Multi-component Kraftform Micro handle with anti-roll feature and swivel cap

The Wera Black Point tip offers an exact fit and optimum corrosion protection

Ballpoint for dependable working even in difficult installation situations

Take it easy tool finder: colour coding according to profile and size

2052 Ball end hexagon screwdriver for electronic applications, 3 x 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy