Wera Reversible Screwdriver Blade, PZ1, PZ2 Tip, 175 mm Blade VDE/1000V Approved, 7in Overall

Subtotal (1 unit)*

€9.37

(exc. VAT)

€11.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.37

*price indicative

RS Stock No.:
323-5653
Mfr. Part No.:
05002960001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Reversible Screwdriver Blade

Product Type

Reversible Screwdriver Blade

Tip Size

PZ1, PZ2

VDE/1000V Approved

Yes

Blade Length

175mm

Overall Length

7in

Blade Material

Chrome Plated

Height Safe

Yes

Standards/Approvals

VDE

RoHS Status: Exempt

Combination blade for Pozidriv screws


Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.

Combination blade cross-recess Pozidriv/cross-recess Pozidriv for Vario handle

Chrome-plated hexagonal material, 6 mm

Black Point tip offers a perfect fit with optimised corrosion protection

2 different drive sizes on one blade

Combination blade for Pozidriv screws, PZ 1 x PZ 2 x 175 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy