Wiha Flat, 5.5 mm Tip, 125 mm Blade, VDE/1000V, 230 mm Overall
- RS Stock No.:
- 707-3200
- Mfr. Part No.:
- 00792
- Manufacturer:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-3200
- Mfr. Part No.:
- 00792
- Manufacturer:
- Wiha Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Tip Type | Flat | |
| Tip Size | 5.5 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125 mm | |
| Overall Length | 230 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Black Tip | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Tip Type Flat | ||
Tip Size 5.5 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 125 mm | ||
Overall Length 230 mm | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Black Tip | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Wiha Screwdriver 125 mm Blade VDE/1000V Approved, 243mm Overall
- Wiha Flat Screwdriver 100 mm Blade 195 mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 225mm Overall
- RS PRO Slotted 125 mm Blade, VDE/1000V
- Wiha Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 243mm Overall
- Wiha Bit Holder Screwdriver 125 mm Blade VDE/1000V Approved, 243mm Overall
- Wiha Tools Flat 100 mm Blade 204 mm Overall
- SAM Pozidriv Screwdriver 125 mm Blade 225 mm Overall
