Wera Insulated Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall
- RS Stock No.:
- 875-8772
- Mfr. Part No.:
- 05006456001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€21.02
(exc. VAT)
€25.85
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.02 |
*price indicative
- RS Stock No.:
- 875-8772
- Mfr. Part No.:
- 05006456001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Blade Material | Chrome Plated, Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Blade Material Chrome Plated, Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
162 iS PH/S VDE Insulated screwdriver with reduced blade diameter for PlusMinus screws (Phillips/slotted)
Reduced blade diameter with integrated insulation protection so that even low-lying screw and spring elements can be accessed and actuated. Combination profile - slotted and Phillips particularly for jobs on terminal blocks, fuse boxes, switches and relays. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Reduced shaft diameter; combination profile Phillips/slotted
162 iS PH/S VDE Insulated screwdriver with reduced blade diameter for PlusMinus screws (Phillips/slotted), # 2 x 100 mm
Related links
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 198mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated 200 mm Blade VDE/1000V Approved, 305mm Overall
