Wera Screwdriver, PZ2 Tip, 300 mm Blade, 405mm Overall
- RS Stock No.:
- 875-8855
- Mfr. Part No.:
- 05009319001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€20.23
(exc. VAT)
€24.88
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.23 |
*price indicative
- RS Stock No.:
- 875-8855
- Mfr. Part No.:
- 05009319001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ2 | |
| Blade Length | 300mm | |
| Overall Length | 405mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ2 | ||
Blade Length 300mm | ||
Overall Length 405mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
355 PZ Screwdriver for Pozidriv screws
High quality Kraftform Plus screwdriver by Wera. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver, for cross-recess screws, Pozidriv
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Chrome-plated
355 PZ Screwdriver for Pozidriv screws, PZ 2 x 300 mm
Related links
- Wera Torx Screw Holding Screwdriver 300 mm Blade, 405mm Overall
- Wera Torx Screw Holding Screwdriver 300 mm Blade, 405mm Overall
- Wera Torx Screw Holding Screwdriver 300 mm Blade, 405mm Overall
- Wera Philips Screwdriver 300 mm Blade, 405mm Overall
- Teng Tools Screwdriver 300 mm Blade, 408mm Overall
- RS PRO Pozidriv Screwdriver 300 mm Blade, 410mm Overall
- Wera Screwdriver 100 mm Blade, 205mm Overall
- Wera Screwdriver 200 mm Blade, 305mm Overall
