Wera Torx Screw Holding Screwdriver, T30 Tip, 300 mm Blade, 405mm Overall
- RS Stock No.:
- 123-0830
- Mfr. Part No.:
- 05028073001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€20.09
(exc. VAT)
€24.71
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.09 |
*price indicative
- RS Stock No.:
- 123-0830
- Mfr. Part No.:
- 05028073001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Torx | |
| Product Type | Screw Holding Screwdriver | |
| Tip Size | T30 | |
| Blade Length | 300mm | |
| Overall Length | 405mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Torx | ||
Product Type Screw Holding Screwdriver | ||
Tip Size T30 | ||
Blade Length 300mm | ||
Overall Length 405mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
367 TORX® HF Screwdriver with holding function for TORX® screws
High quality Kraftform Plus screwdriver by Wera. Comes with an extra-long blade for low-lying, difficult-to-access working situations. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for recessed TORX® screws
Holding function for TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Extra-long blade for low-lying working situations.
367 TORX® HF Screwdriver with holding function for TORX® screws, TX 30 x 300 mm
Related links
- Wera Torx Screw Holding Screwdriver 300 mm Blade, 405mm Overall
- Wera Torx Screw Holding Screwdriver 300 mm Blade, 405mm Overall
- Wera Torx Screw Holding Screwdriver 300 mm Blade, 398mm Overall
- Wera Torx Screw Holding Screwdriver 80 mm Blade, 178mm Overall
- Wera Torx Screw Holding Screwdriver 60 mm Blade, 141mm Overall
- Wera Torx Screw Holding Screwdriver 100 mm Blade, 198mm Overall
- Wera Torx Screw Holding Screwdriver 60 mm Blade, 141mm Overall
- Wera Torx Screw Holding Screwdriver 115 mm Blade, 220mm Overall
