Wera Standard Torx & Torx Plus Screwdriver, T27 Tip, 115 mm Blade, 220mm Overall
- RS Stock No.:
- 875-9182
- Mfr. Part No.:
- 05032056001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.11
(exc. VAT)
€16.13
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.11 |
*price indicative
- RS Stock No.:
- 875-9182
- Mfr. Part No.:
- 05032056001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T27 | |
| Blade Length | 115mm | |
| Overall Length | 220mm | |
| Handle Material | Hardwearing Plastic (Core) | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torx & Torx Plus Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T27 | ||
Blade Length 115mm | ||
Overall Length 220mm | ||
Handle Material Hardwearing Plastic (Core) | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3367 Screwdriver for TORX® screws, stainless
High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Stainless screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Stainless against extraneous rust
3367 Screwdriver for TORX® screws, stainless, TX 27 x 115 mm
Related links
- Facom Standard Torx & Torx Plus Screwdriver 100 mm Blade, 220mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 125 mm Blade, 230mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 115 mm Blade, 215mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 115 mm Blade, 130mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 115 mm Blade, 215mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 115 mm Blade, 115mm Overall
- Wera Torx Screwdriver 115 mm Blade, 220 mm Overall
- Wera Standard Screwdriver 115 mm Blade, 220mm Overall
