Wera Standard Screwdriver, TX30 Tip, 115 mm Blade, 220mm Overall
- RS Stock No.:
- 266-5912
- Mfr. Part No.:
- 05032057001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€14.80
(exc. VAT)
€18.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.80 |
*price indicative
- RS Stock No.:
- 266-5912
- Mfr. Part No.:
- 05032057001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | TX30 | |
| Blade Length | 115mm | |
| Overall Length | 220mm | |
| Blade Material | Stainless Steel | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size TX30 | ||
Blade Length 115mm | ||
Overall Length 220mm | ||
Blade Material Stainless Steel | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3367 Screwdriver for TORX screws, stainless, TX 30 x 115 mm
The High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial Application: without hesitation. Multi-component Kraftform handle for fast and low-fatigue working. "take it easy" Tool Finder color coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Stainless screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Stainless against ex
Application:
TORX® socket screws Blade Round Design Stainless steel for minimising rust Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (green = TORX®) and size stamp.
Related links
- Phoenix Contact Torx Screwdriver 115 mm Blade, 220mm Overall
- Wera Standard Screwdriver 115 mm Blade, 220mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 115 mm Blade, 220mm Overall
- Wera Torx Screw Holding Screwdriver 115 mm Blade, 220mm Overall
- Wera Standard Screwdriver 250mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 115 mm Blade, 215mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 115 mm Blade, 130mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 115 mm Blade, 115mm Overall
