Facom Standard, PH2 Tip, 125 mm Blade, 245 mm Overall

Subtotal (1 unit)*

€62.39

(exc. VAT)

€76.74

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€62.39

*price indicative

RS Stock No.:
910-3076
Mfr. Part No.:
ANP2X125SLS
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Philips Screwdriver

Screwdriver Type

Standard

Tip Size

PH2

Blade Length

125mm

Overall Length

245mm

Handle Material

Bi-Material

Blade Material

Silicon Carbon

Height Safe

Yes

Standards/Approvals

NF ISO 2380-2, DIN ISO 2380-2, NF ISO 2380-1, DIN ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom SLS Height Safe PROTWIST Screwdrivers


Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls

• The crimped "rotating" cable solution maintains user ergonomics

• Slotted, Phillips and Pozidrive options

• Colour coding

• Extra-long blade up to 400 mm for difficult and remote access

• Silicon carbon blade: strong and resistant to flexion

• Bi-material grip offers a polyamide core with a soft polyurethane zone

• Black tip keeps the dimensions of the machining guaranteeing accuracy

• No Chromium deposits in the environment

• No weakening due to hydrogen release during chromium plating

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Related links