ITL Insulated Tools Ltd Insulated Screwdriver, 254 mm Blade VDE/1000V Approved, 368mm Overall
- RS Stock No.:
- 911-1128
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€40.87
(exc. VAT)
€50.27
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.87 |
*price indicative
- RS Stock No.:
- 911-1128
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 1.6mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 254mm | |
| Tip Width | 10 mm | |
| Overall Length | 368mm | |
| Handle Material | Nylon 11 | |
| Blade Material | Steel | |
| Standards/Approvals | IEC60900, Category 'C', 1000V | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 1.6mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 254mm | ||
Tip Width 10 mm | ||
Overall Length 368mm | ||
Handle Material Nylon 11 | ||
Blade Material Steel | ||
Standards/Approvals IEC60900, Category 'C', 1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Insulated Screwdrivers
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
• Each tool is injection moulded
• Nylon 11 insulation
• Ergonomic grip offers you comfort and control
• IEC 60900:2004 specification
• Wide range of Slotted and Pozidrive screwdrivers available
Related links
- ITL Insulated Tools Ltd Hex Hex Key Driver Set 254 mm Blade VDE/1000V Approved, 368mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 175mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 317mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 280mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 253mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 253mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 152mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 227mm Overall
