ITL Insulated Tools Ltd Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 175mm Overall
- RS Stock No.:
- 911-1095
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€10.02
(exc. VAT)
€12.32
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.02 |
*price indicative
- RS Stock No.:
- 911-1095
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 500μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Tip Width | 3 mm | |
| Overall Length | 175mm | |
| Handle Material | Nylon 11 | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | Category 'C', IEC60900, 1000V | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 500μm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Tip Width 3 mm | ||
Overall Length 175mm | ||
Handle Material Nylon 11 | ||
Blade Material Alloy Steel | ||
Standards/Approvals Category 'C', IEC60900, 1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Insulated Screwdrivers
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
• Each tool is injection moulded
• Nylon 11 insulation
• Ergonomic grip offers you comfort and control
• IEC 60900:2004 specification
• Wide range of Slotted and Pozidrive screwdrivers available
Related links
- ITL Insulated Tools Ltd Hex 175mm Overall
- ITL Insulated Tools Ltd Cable Knife VDE/1000V Approved 65 mm Blade Hardened Steel
- ITL Insulated Tools Ltd Insulated 203mm Overall
- Knipex Insulated 75 mm Blade VDE/1000V Approved, 175mm Overall
- ITL Insulated Tools Ltd Insulated 280mm Overall
- ITL Insulated Tools Ltd Insulated 317mm Overall
- ITL Insulated Tools Ltd Insulated 3 mm Blade VDE/1000V Approved, 280mm Overall
- ITL Insulated Tools Ltd Insulated 4 mm Blade VDE/1000V Approved, 280mm Overall
