Penta Insulated Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved

Subtotal (1 unit)*

€13.51

(exc. VAT)

€16.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.51

*price indicative

RS Stock No.:
918-2306
Mfr. Part No.:
RL1-PZ-6X125
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated

Tip Size

PZ2

VDE/1000V Approved

Yes

Blade Length

100mm

Insulation

Insulated

Height Safe

Yes

Grip Style

Cushioned Handle

Standards/Approvals

EN 60900/IEC60900, ISO 8764­1

RoHS Status: Exempt

COO (Country of Origin):
FR

Sibille Rotoline Classic Series Insulated Screwdrivers


The Rotoline classic series of insulated screwdrivers from Sibille are designed to protect you from up to 1000 V. The ergonomic cushioned grip offers you maximum comfort and control. Also the screwdriver ends are smooth and shaped to suit the palms of your hands.

Features and Benefits:


VDE certified

High strength tempered and burnished steel for increased precision

Flush insulation offers excellent reach to screws in narrow recesses

Coloured ring for easy blade identification

Ergonomic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy