Penta Insulated Screwdriver, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 918-2312
- Mfr. Part No.:
- RL1-PL-4X120
- Manufacturer:
- Penta
Subtotal (1 unit)*
€10.34
(exc. VAT)
€12.72
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.34 |
*price indicative
- RS Stock No.:
- 918-2312
- Mfr. Part No.:
- RL1-PL-4X120
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Tip Width | 4 mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Cushioned Handle | |
| Non-Sparking | Yes | |
| Standards/Approvals | EN 60900/IEC60900, ISO 23801 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Tip Width 4 mm | ||
Handle Material Plastic | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Cushioned Handle | ||
Non-Sparking Yes | ||
Standards/Approvals EN 60900/IEC60900, ISO 23801 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille Rotoline Classic Series Insulated Screwdrivers
The Rotoline classic series of insulated screwdrivers from Sibille are designed to protect you from up to 1000 V. The ergonomic cushioned grip offers you maximum comfort and control. Also the screwdriver ends are smooth and shaped to suit the palms of your hands.
Features and Benefits:
VDE certified
High strength tempered and burnished steel for increased precision
Flush insulation offers excellent reach to screws in narrow recesses
Coloured ring for easy blade identification
Ergonomic design
Related links
- Penta Insulated Screwdriver, 100 mm Blade VDE/1000V Approved
- Penta Insulated Screwdriver, 125 mm Blade VDE/1000V Approved
- Penta Insulated Screwdriver, 175 mm Blade VDE/1000V Approved
- Penta Insulated Screwdriver, 150 mm Blade VDE/1000V Approved
- Penta Insulated Screwdriver 80 mm Blade VDE/1000V Approved
- Penta Insulated Screwdriver 75 mm Blade VDE/1000V Approved
- Penta Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- Penta Insulated Screwdriver 150 mm Blade VDE/1000V Approved
