Vogel Diamond Tipped Retractable Steel Scriber

Subtotal (1 unit)*

€2.71

(exc. VAT)

€3.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.71

*price indicative

RS Stock No.:
642-045
Mfr. Part No.:
334608
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Scriber

Diamond Tipped

Yes

Retractable

Yes

Material

Steel

Point Type

Needle

Overall Length

150mm

Finish

Black Burnished

Tip Diameter

6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vogel Hexagonal galvanized steel scriber featuring a tungsten carbide tip available in both standard and needle style to effortlessly mark materials. The black-burnished steel body includes a six-sided profile for secure grip, enhanced by knurling, and is equipped with a spring loaded clip plus a built-in neodymium magnet to retrieve metal chips or hold small parts.

With exchangeable needle

With anti slip knurled handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy