Vogel Retractable Special Steel Scriber
- RS Stock No.:
- 642-043
- Mfr. Part No.:
- 334603
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€1.66
(exc. VAT)
€2.04
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.66 |
*price indicative
- RS Stock No.:
- 642-043
- Mfr. Part No.:
- 334603
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Scriber | |
| Retractable | Yes | |
| Material | Special Steel | |
| Overall Length | 175mm | |
| Tip Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Scriber | ||
Retractable Yes | ||
Material Special Steel | ||
Overall Length 175mm | ||
Tip Diameter 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Vogel Steel scribers with straight bars, exchangeable tips, and knurled handles are essential tools for precision marking in metalworking, machining, and engineering applications. These scribers typically feature a knurled steel handle that provides a secure grip, ensuring accurate control during use. The straight bar design allows for precise marking along flat surfaces, while the exchangeable tips offer versatility, accommodating various marking needs.
With hardened tips
Made from special steel
Related links
- Vogel Retractable Special Steel Scriber
- Vogel Retractable Steel Scriber
- Vogel Diamond Tipped Retractable Steel Scriber
- Tempo Stainless Steel Scriber
- Proteus Equipment Diamond Tipped Stainless Steel Scriber
- Vogel Degree Protractor, 120 mm Special Steel Blade
- Vogel Vernier ° Bevel Protractor Special Steel Blade
- Vogel Vernier ° Bevel Protractor Special Steel Blade
