Proteus Equipment Diamond Tipped Stainless Steel Scriber
- RS Stock No.:
- 765-890
- Mfr. Part No.:
- 70705
- Manufacturer:
- Proteus Equipment
Subtotal (1 pack of 25 units)*
€19.30
(exc. VAT)
€23.74
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.30 | €0.772 |
*price indicative
- RS Stock No.:
- 765-890
- Mfr. Part No.:
- 70705
- Manufacturer:
- Proteus Equipment
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proteus Equipment | |
| Product Type | Scriber | |
| Diamond Tipped | Yes | |
| Retractable | No | |
| Material | Stainless Steel | |
| Point Type | Pointed | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Proteus Equipment | ||
Product Type Scriber | ||
Diamond Tipped Yes | ||
Retractable No | ||
Material Stainless Steel | ||
Point Type Pointed | ||
Overall Length 70mm | ||
- COO (Country of Origin):
- JP
The Proteus Equipment Fine dry bundle is a practical kit featuring one fine dry mechanical pencil with replacement graphite refills. It delivers precise 0.9 mm markings on wood, metal, and smooth surfaces without sharpening.
Creates Sharp lines on various surfaces
Offers automatic lead advancement
Ensures erasable marks on smooth materials
Related links
- Proteus Equipment Diamond Tipped Stainless Steel Scriber
- Miller Diamond Tipped Retractable Aluminium Stainless Steel Scribe
- Vogel Diamond Tipped Retractable Steel Scriber
- Tempo Stainless Steel Scriber
- Proteus Equipment Vernier Metric Bevel Inclinometer, 200 mm Stainless Steel Blade
- Proteus Equipment Vernier Metric Bevel Vernier, 100 mm Stainless Steel Blade
- Starrett 55 mm Diameter Tungsten Carbide Tipped Stainless Steel Sheet Metal Hole Saw, with11mm Shank
- Proteus Equipment Polished Chrome Forged Steel Pin
