Vikan Hard Bristle Yellow Scrubbing Brush Yellow, 40 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-6642
- Mfr. Part No.:
- 70376
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€31.25
(exc. VAT)
€38.44
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.25 |
*price indicative
- RS Stock No.:
- 176-6642
- Mfr. Part No.:
- 70376
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Industrial Cleaning | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | Yellow | |
| Bristle Length | 40mm | |
| Overall Width | 205mm | |
| Food Safe | Yes | |
| Brush Type | Tank Brush | |
| Bristle Colour | Yellow | |
| Standards/Approvals | REACH, EU | |
| Overall Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Industrial Cleaning | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour Yellow | ||
Bristle Length 40mm | ||
Overall Width 205mm | ||
Food Safe Yes | ||
Brush Type Tank Brush | ||
Bristle Colour Yellow | ||
Standards/Approvals REACH, EU | ||
Overall Depth 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The oval-shaped brush with stiff bristles is effective for scrubbing inside large industrial tanks and other large container-like equipment. The rounded edges work well to clean down the sides of equipment where the entry point is from above. It also fits well into large channel drains.
Related links
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Scrubbing Brush Yellow Polyester bristle material
- Vikan Yellow Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Yellow Polyethylene Terephthalate bristle material
