Vikan Hard Bristle Yellow Scrubbing Brush Yellow, 20 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-7543
- Mfr. Part No.:
- 35876
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€9.04
(exc. VAT)
€11.12
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.04 |
*price indicative
- RS Stock No.:
- 176-7543
- Mfr. Part No.:
- 35876
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Multi Purpose Cleaning | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | Yellow | |
| Bristle Length | 20mm | |
| Overall Width | 165mm | |
| Food Safe | Yes | |
| Brush Type | Hand Brush | |
| Bristle Colour | Yellow | |
| Standards/Approvals | EU, REACH | |
| Overall Depth | 50mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Multi Purpose Cleaning | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour Yellow | ||
Bristle Length 20mm | ||
Overall Width 165mm | ||
Food Safe Yes | ||
Brush Type Hand Brush | ||
Bristle Colour Yellow | ||
Standards/Approvals EU, REACH | ||
Overall Depth 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This small hand scrubbing brush is suitable for cleaning tables and cutting boards. It is designed to fit a small hand where item no 3890 is too large.
Related links
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Red Polyester bristle material
