Vikan Green Scrubbing Brush, 22 mm bristle length, Polyethylene Terephthalate bristle material
- RS Stock No.:
- 188-8893
- Mfr. Part No.:
- 30882
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.69 |
*price indicative
- RS Stock No.:
- 188-8893
- Mfr. Part No.:
- 30882
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyethylene Terephthalate | |
| Colour | Green | |
| Bristle Length | 22mm | |
| Overall Width | 40mm | |
| Overall Length | 260mm | |
| Overall Height | 70mm | |
| Standards/Approvals | FDA raw material (CFR 21), Is Halal and Kosher, Complies with (EC) 1935/2004 on food contact materials1, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, Complies with UK 2019 No. 704 on food contact materials | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyethylene Terephthalate | ||
Colour Green | ||
Bristle Length 22mm | ||
Overall Width 40mm | ||
Overall Length 260mm | ||
Overall Height 70mm | ||
Standards/Approvals FDA raw material (CFR 21), Is Halal and Kosher, Complies with (EC) 1935/2004 on food contact materials1, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, Complies with UK 2019 No. 704 on food contact materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This ergonomic, lightweight Utility brush is designed to raise the user's hand from the cleaning surface, reducing the risk of injury. Ideal for cleaning small surface areas, such as tables, pans and cutting boards.
Related links
- Vikan Green Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Green Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
