Vikan Hard Bristle Green Scrubbing Brush Green, 37 mm bristle length, Polyethylene Terephthalate bristle material
- RS Stock No.:
- 188-9850
- Mfr. Part No.:
- 70642
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€53.15
(exc. VAT)
€65.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.15 |
*price indicative
- RS Stock No.:
- 188-9850
- Mfr. Part No.:
- 70642
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Industrial Cleaning | |
| Hard/Soft | Hard | |
| Bristle Material | Polyethylene Terephthalate | |
| Handle Colour | Green | |
| Bristle Length | 37mm | |
| Overall Width | 50mm | |
| Food Safe | Yes | |
| Brush Type | Deck Brush | |
| Bristle Colour | Green | |
| Standards/Approvals | EU, REACH | |
| Overall Depth | 400mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Industrial Cleaning | ||
Hard/Soft Hard | ||
Bristle Material Polyethylene Terephthalate | ||
Handle Colour Green | ||
Bristle Length 37mm | ||
Overall Width 50mm | ||
Food Safe Yes | ||
Brush Type Deck Brush | ||
Bristle Colour Green | ||
Standards/Approvals EU, REACH | ||
Overall Depth 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This ULTRA SAFE TECHNOLOGY (UST) Deck Scrub comes with angled Filament Security Units for effective removal of stubborn dirt from both textured and smooth surfaces in high-risk areas. All UST brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.
Related links
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
