Vikan White Scrubbing Brush, 33 mm bristle length, Polyethylene Terephthalate bristle material
- RS Stock No.:
- 188-8922
- Mfr. Part No.:
- 41955
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€4.67
(exc. VAT)
€5.74
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.67 |
*price indicative
- RS Stock No.:
- 188-8922
- Mfr. Part No.:
- 41955
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyethylene Terephthalate | |
| Colour | White | |
| Bristle Length | 33mm | |
| Overall Width | 20mm | |
| Overall Length | 300mm | |
| Standards/Approvals | REACH (EC) No. 1907/2006, : No, EU 2023/2006/EC, Is Halal, FDA (CFR 21), (EC) 1935/2004 | |
| Overall Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyethylene Terephthalate | ||
Colour White | ||
Bristle Length 33mm | ||
Overall Width 20mm | ||
Overall Length 300mm | ||
Standards/Approvals REACH (EC) No. 1907/2006, : No, EU 2023/2006/EC, Is Halal, FDA (CFR 21), (EC) 1935/2004 | ||
Overall Height 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Clean narrow spaces between food equipment with this Narrow Hand Brush. Also ideal for cleaning squeegee blades and other cleaning tools.
Related links
- Vikan Green Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyethylene Terephthalate bristle material
