Vikan Yellow Scrubbing Brush, 33 mm bristle length
- RS Stock No.:
- 188-8923
- Mfr. Part No.:
- 41956
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€4.67
(exc. VAT)
€5.74
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.67 |
*price indicative
- RS Stock No.:
- 188-8923
- Mfr. Part No.:
- 41956
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Colour | Yellow | |
| Bristle Length | 33mm | |
| Overall Width | 20mm | |
| Overall Length | 300mm | |
| Overall Height | 70mm | |
| Standards/Approvals | EU 2023/2006/EC, FDA (CFR 21), Is Halal, No, REACH (EC) No. 1907/2006, (EC) 1935/2004 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Colour Yellow | ||
Bristle Length 33mm | ||
Overall Width 20mm | ||
Overall Length 300mm | ||
Overall Height 70mm | ||
Standards/Approvals EU 2023/2006/EC, FDA (CFR 21), Is Halal, No, REACH (EC) No. 1907/2006, (EC) 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Clean narrow spaces between food equipment with this Narrow Hand Brush. Also ideal for cleaning squeegee blades and other cleaning tools.
Related links
- Vikan Red Scrubbing Brush, 33 mm bristle length
- Vikan Green Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan White Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Red Hand Brush, 33 mm bristle length
- Vikan Medium Bristle Yellow Scrubbing Brush Yellow, 33 mm bristle length
- Vikan Yellow Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Yellow Scrubbing Brush, 22 mm bristle length
