Vikan Hard Bristle Purple Scrubbing Brush Purple, 15 mm bristle length, PET bristle material

Subtotal (1 unit)*

€6.59

(exc. VAT)

€8.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.59

*price indicative

RS Stock No.:
188-8933
Mfr. Part No.:
44018
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Application

Engineering Cleaning

Hard/Soft

Hard

Bristle Material

PET

Handle Colour

Purple

Bristle Length

15mm

Overall Width

20mm

Food Safe

Yes

Brush Type

Detail Brush

Bristle Colour

Purple

Standards/Approvals

REACH, EU

Overall Depth

205mm

RoHS Status: Exempt

COO (Country of Origin):
DK
Effectively clean around gaskets, rubber strips and joints on machinery, and conveyor belts with this compact Detail Brush.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy