Vikan Hard Bristle Pink Scrubbing Brush Pink, 41 mm bristle length, Polyethylene Terephthalate bristle material
- RS Stock No.:
- 188-8995
- Mfr. Part No.:
- 70471
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€19.85
(exc. VAT)
€24.42
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.85 |
*price indicative
- RS Stock No.:
- 188-8995
- Mfr. Part No.:
- 70471
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Multi Purpose Cleaning | |
| Hard/Soft | Hard | |
| Bristle Material | Polyethylene Terephthalate | |
| Handle Colour | Pink | |
| Bristle Length | 41mm | |
| Overall Width | 150mm | |
| Food Safe | Yes | |
| Brush Type | High-Low Brush | |
| Bristle Colour | Pink | |
| Standards/Approvals | REACH, EU | |
| Overall Depth | 265mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Multi Purpose Cleaning | ||
Hard/Soft Hard | ||
Bristle Material Polyethylene Terephthalate | ||
Handle Colour Pink | ||
Bristle Length 41mm | ||
Overall Width 150mm | ||
Food Safe Yes | ||
Brush Type High-Low Brush | ||
Bristle Colour Pink | ||
Standards/Approvals REACH, EU | ||
Overall Depth 265mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Effectively clean and scrub floor-wall junctions and under machines and equipment with this High-Low Brush, featuring an angled thread that lets you use the brush with the handle positioned parallel to the floor. Also ideal for cleaning drains and gulleys.
Related links
- Vikan Hard Bristle Pink Scrubbing Brush Pink Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Brown Scrubbing Brush Brown Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Grey Scrubbing Brush Grey Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Brown Scrubbing Brush Brown Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
